RJE724881402 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: £6.89557
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: £6.02120
Datasheet
Image for RJE724881402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE724881402

DigiKey Part Number
RJE724881402-ND
Manufacturer
Manufacturer Product Number
RJE724881402
Description
CONN MOD JACK 8P8C R/A SHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE724881402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5e
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
4
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Board Edge; Panel Mount; Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE724881401Amphenol CS (Commercial Products)0664-RJE724881401-ND£6.89557Parametric Equivalent
RJE724881403Amphenol CS (Commercial Products)0RJE724881403-ND£6.02120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
440£6.02120£2,649.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.02120
Unit Price with VAT:£7.22544