Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE721881373 | |
|---|---|
DigiKey Part Number | RJE721881373-ND |
Manufacturer | |
Manufacturer Product Number | RJE721881373 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE721881373 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Red - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE721881171 | Amphenol CS (Commercial Products) | 0 | RJE721881171-ND | £2.72013 | Parametric Equivalent |
| RJE721881172 | Amphenol CS (Commercial Products) | 0 | RJE721881172-ND | £2.55524 | Parametric Equivalent |
| RJE721881173 | Amphenol CS (Commercial Products) | 0 | RJE721881173-ND | £2.55524 | Parametric Equivalent |
| RJE721881271 | Amphenol CS (Commercial Products) | 0 | RJE721881271-ND | £2.55524 | Parametric Equivalent |
| RJE721881272 | Amphenol CS (Commercial Products) | 0 | RJE721881272-ND | £2.72013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £2.55524 | £1,405.38 |
| Unit Price without VAT: | £2.55524 |
|---|---|
| Unit Price with VAT: | £3.06629 |


