


RJE3C1880412 | |
|---|---|
DigiKey Part Number | 664-RJE3C1880412TR-ND - Tape & Reel (TR) 664-RJE3C1880412CT-ND - Cut Tape (CT) 664-RJE3C1880412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3C1880412 |
Description | 8P8C, RA, CAT6A, SMT, WITHOUT SH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJE3C1880412 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Ratings Cat6a |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.99816 | £249.77 |
| 250 | £1.90276 | £475.69 |
| 375 | £1.84912 | £693.42 |
| 625 | £1.78368 | £1,114.80 |
| Unit Price without VAT: | £1.99816 |
|---|---|
| Unit Price with VAT: | £2.39779 |

