


RJE3B1886102N | |
|---|---|
DigiKey Part Number | 664-RJE3B1886102NTR-ND - Tape & Reel (TR) 664-RJE3B1886102NCT-ND - Cut Tape (CT) 664-RJE3B1886102NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1886102N |
Description | MODULAR JACK - 8P8C, RA, CAT6, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1886102N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMJ-RJ4590-C6 | L-com | 0 | 5073-SMJ-RJ4590-C6-ND | £1.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.96100 | £19.61 |
| 25 | £1.83760 | £45.94 |
| 50 | £1.75000 | £87.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.66640 | £166.64 |
| 200 | £1.58680 | £317.36 |
| 300 | £1.54203 | £462.61 |
| 500 | £1.48742 | £743.71 |
| 700 | £1.45254 | £1,016.78 |
| 1,000 | £1.41646 | £1,416.46 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |

