


RJE3B1880412 | |
|---|---|
DigiKey Part Number | 664-RJE3B1880412TR-ND - Tape & Reel (TR) 664-RJE3B1880412CT-ND - Cut Tape (CT) 664-RJE3B1880412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1880412 |
Description | 8P8C, RA, CAT6, SMT, WITHOUT SHI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1880412 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Ratings Cat6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 10 | £2.29300 | £22.93 |
| 25 | £2.14880 | £53.72 |
| 50 | £2.04600 | £102.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.91768 | £239.71 |
| 250 | £1.82616 | £456.54 |
| 375 | £1.77467 | £665.50 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |

