


RJE3A2886402N | |
|---|---|
DigiKey Part Number | 664-RJE3A2886402NTR-ND - Tape & Reel (TR) 664-RJE3A2886402NCT-ND - Cut Tape (CT) 664-RJE3A2886402NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A2886402N |
Description | MODULAR JACK - 2P 8P8C, RA, CAT5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A2886402N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.26000 | £3.26 |
| 10 | £2.77200 | £27.72 |
| 25 | £2.59840 | £64.96 |
| 50 | £2.47440 | £123.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.35620 | £235.62 |
| 200 | £2.24370 | £448.74 |
| 300 | £2.18043 | £654.13 |
| 500 | £2.10328 | £1,051.64 |
| 700 | £2.05397 | £1,437.78 |
| 1,000 | £2.00295 | £2,002.95 |
| Unit Price without VAT: | £3.26000 |
|---|---|
| Unit Price with VAT: | £3.91200 |

