Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE3A1881201 | |
|---|---|
DigiKey Part Number | 664-RJE3A1881201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJE3A1881201 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1881201 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE3A1881102N | Amphenol CS (Commercial Products) | 410 | 664-RJE3A1881102NCT-ND | £2.01000 | Parametric Equivalent |
| RJE3A1881401 | Amphenol CS (Commercial Products) | 0 | 664-RJE3A1881401CT-ND | £2.93000 | Parametric Equivalent |
| RJE3A1881402 | Amphenol CS (Commercial Products) | 489 | 664-RJE3A1881402CT-ND | £2.93000 | Parametric Equivalent |
| RJE3A1881402N | Amphenol CS (Commercial Products) | 470 | 664-RJE3A1881402NCT-ND | £2.09000 | Parametric Equivalent |
| TMJPD561188HWA6SB7133 | Taoglas Limited | 60 | 931-TMJPD561188HWA6SB7133-ND | £2.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £1.69944 | £1,189.61 |
| Unit Price without VAT: | £1.69944 |
|---|---|
| Unit Price with VAT: | £2.03933 |





