




RJE398880400 | |
|---|---|
DigiKey Part Number | RJE398880400-ND |
Manufacturer | |
Manufacturer Product Number | RJE398880400 |
Description | RA, 8P8C, EIGHT PORT, NO SHIELD, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE398880400 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Guide, Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.35000 | £5.35 |
| 10 | £4.54500 | £45.45 |
| 25 | £4.26000 | £106.50 |
| 50 | £4.05620 | £202.81 |
| 200 | £3.67830 | £735.66 |
| 400 | £3.50280 | £1,401.12 |
| 600 | £3.40408 | £2,042.45 |
| 1,000 | £3.28369 | £3,283.69 |
| Unit Price without VAT: | £5.35000 |
|---|---|
| Unit Price with VAT: | £6.42000 |

