Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE36188220H | |
|---|---|
DigiKey Part Number | 664-RJE36188220H-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188220H |
Description | STACKED RJ45 OVER HDMI , WITHOUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188220H Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with HDMI | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE36188210H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188210H-ND | £2.30000 | Parametric Equivalent |
| RJE36188230H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188230H-ND | £2.62000 | Parametric Equivalent |
| RJE36188240H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188240H-ND | £2.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £2.11000 | £21.10 |
| 25 | £1.97680 | £49.42 |
| 50 | £1.88260 | £94.13 |
| 100 | £1.79260 | £179.26 |
| 250 | £1.68040 | £420.10 |
| 500 | £1.60018 | £800.09 |
| 1,000 | £1.52384 | £1,523.84 |
| 2,500 | £1.42853 | £3,571.33 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |


