
RJE1Y31C05C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y31C05C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y31C05C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y31C05C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261AB-010-WH | Eaton Tripp Lite | 37 | 95-N261AB-010-WH-ND | £6.48000 | Parametric Equivalent |
| TRM628A-WHT-10F | L-com | 0 | 5073-TRM628A-WHT-10F-ND | £30.81000 | Parametric Equivalent |
| TRM695A-WHT-10F | L-com | 0 | 5073-TRM695A-WHT-10F-ND | £34.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.99000 | £7.99 |
| 10 | £6.78900 | £67.89 |
| 25 | £6.36360 | £159.09 |
| 60 | £5.98250 | £358.95 |
| 120 | £5.69692 | £683.63 |
| 300 | £5.34047 | £1,602.14 |
| 540 | £5.12370 | £2,766.80 |
| 1,020 | £4.89915 | £4,997.13 |
| Unit Price without VAT: | £7.99000 |
|---|---|
| Unit Price with VAT: | £9.58800 |

