


RJE151880410 | |
|---|---|
DigiKey Part Number | 664-RJE151880410-ND |
Manufacturer | |
Manufacturer Product Number | RJE151880410 |
Description | 8P8C, NO SHIELD, 1 PORT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE151880410 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.89568 | £2,149.63 |
| Unit Price without VAT: | £0.89568 |
|---|---|
| Unit Price with VAT: | £1.07482 |

