Parametric Equivalent
Parametric Equivalent

RJE092885310 | |
|---|---|
DigiKey Part Number | 664-RJE092885310-ND |
Manufacturer | |
Manufacturer Product Number | RJE092885310 |
Description | 8P8C, RA, TWO PORT, WITH SHIELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE092889210 | Amphenol CS (Commercial Products) | 0 | 664-RJE092889210-ND | £1.26903 | Parametric Equivalent |
| RJE092889310 | Amphenol CS (Commercial Products) | 0 | 664-RJE092889310-ND | £1.33441 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,520 | £1.29235 | £3,256.72 |
| Unit Price without VAT: | £1.29235 |
|---|---|
| Unit Price with VAT: | £1.55082 |

