L77DAG15PT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: £41.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: £1.60200
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: £2.09671
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 122
Unit Price: £8.85000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £5.71786
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £3.94007
Datasheet

Similar


Assmann WSW Components
In Stock: 1,659
Unit Price: £0.75000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £5.86853
Datasheet
Image for L77DAG15PT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77DAG15PT

DigiKey Part Number
L77DAG15PT-ND
Manufacturer
Manufacturer Product Number
L77DAG15PT
Description
CONN D-SUB PLUG 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes