L777TSEH09POL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £3.91303
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £3.75840
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: £1.42724
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: £1.57164
Datasheet

Similar


Assmann WSW Components
In Stock: 7,619
Unit Price: £0.50000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.12000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 158
Unit Price: £2.17000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,839
Unit Price: £2.30000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.44000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.33286
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L777TSEH09POL2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L777TSEH09POL2

DigiKey Part Number
L777TSEH09POL2-ND
Manufacturer
Manufacturer Product Number
L777TSEH09POL2
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L777TSEH09POL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
567£0.75196£426.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.75196
Unit Price with VAT:£0.90235