
L17RRD1M0410G | |
|---|---|
DigiKey Part Number | L17RRD1M0410G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17RRD1M0410G |
Description | DSUB PIN RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD1M0410G Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol ICC (Commercial Products) | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £619.42000 | £619.42 |
| Unit Price without VAT: | £619.42000 |
|---|---|
| Unit Price with VAT: | £743.30400 |

