
L17RRD1F1110G | |
|---|---|
DigiKey Part Number | L17RRD1F1110G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17RRD1F1110G |
Description | DSUB SCKT RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD1F1110G Models |
Category | Contact Form Stamped |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Features Insulation Support |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £138.05000 | £138.05 |
| Unit Price without VAT: | £138.05000 |
|---|---|
| Unit Price with VAT: | £165.66000 |

