
L17HRD2F115K | |
|---|---|
DigiKey Part Number | 664-L17HRD2F115KTR-ND - Tape & Reel (TR) 664-L17HRD2F115KCT-ND - Cut Tape (CT) 664-L17HRD2F115KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L17HRD2F115K |
Description | D SUB -REAR RELEASE CONTACTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17HRD2F115K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04800 | £0.48 |
| 25 | £0.04520 | £1.13 |
| 50 | £0.04280 | £2.14 |
| 100 | £0.04080 | £4.08 |
| 250 | £0.03816 | £9.54 |
| 500 | £0.03634 | £18.17 |
| 1,000 | £0.03460 | £34.60 |
| 2,500 | £0.03244 | £81.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03088 | £154.40 |
| 10,000 | £0.02941 | £294.10 |
| 15,000 | £0.02858 | £428.70 |
| 25,000 | £0.02757 | £689.25 |
| 35,000 | £0.02692 | £942.20 |
| 50,000 | £0.02625 | £1,312.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

