MFR Recommended

L17HRD2F0210G | |
|---|---|
DigiKey Part Number | L17HRD2F0210G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17HRD2F0210G |
Description | D SUB -REAR RELEASE CONTACTS |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.04361 | £1,308.30 |
| Unit Price without VAT: | £0.04361 |
|---|---|
| Unit Price with VAT: | £0.05233 |


