
L17EHD15S10 | |
|---|---|
DigiKey Part Number | 664-L17EHD15S10-ND |
Manufacturer | |
Manufacturer Product Number | L17EHD15S10 |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.99000 | £15.99 |
| 10 | £13.58800 | £135.88 |
| 25 | £12.73680 | £318.42 |
| 50 | £12.12920 | £606.46 |
| 100 | £11.55060 | £1,155.06 |
| 250 | £10.82812 | £2,707.03 |
| 500 | £10.31194 | £5,155.97 |
| Unit Price without VAT: | £15.99000 |
|---|---|
| Unit Price with VAT: | £19.18800 |

