


G97R24312HR | |
|---|---|
DigiKey Part Number | 664-G97R24312HRTR-ND - Tape & Reel (TR) 664-G97R24312HRCT-ND - Cut Tape (CT) 664-G97R24312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97R24312HR |
Description | MCIO, R/A, 85OHM, 124 PIN, 30U", |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97R24312HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 124 | Color Black |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.02000 | £7.02 |
| 10 | £5.96100 | £59.61 |
| 25 | £5.58720 | £139.68 |
| 50 | £5.32020 | £266.01 |
| 100 | £5.06640 | £506.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | £4.79227 | £1,054.30 |
| 440 | £4.56370 | £2,008.03 |
| 660 | £4.43514 | £2,927.19 |
| 1,100 | £4.27831 | £4,706.14 |
| 1,540 | £4.17806 | £6,434.21 |
| Unit Price without VAT: | £7.02000 |
|---|---|
| Unit Price with VAT: | £8.42400 |

