Similar

G89011020023DEU | |
|---|---|
DigiKey Part Number | 664-G89011020023DEU-ND |
Manufacturer | |
Manufacturer Product Number | G89011020023DEU |
Description | MINI JUMPER,2.54MM PITCH,STR,OPE |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (Commercial Products) | Height 0.236" (6.00mm) |
Series | Contact Finish Tin |
Packaging Bag | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Obsolete | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-881545-4 | TE Connectivity | 0 | A121987-ND | £0.13293 | Similar |


