
G88MP041020CREU | |
|---|---|
DigiKey Part Number | 664-G88MP041020CREUTR-ND - Tape & Reel (TR) 664-G88MP041020CREUCT-ND - Cut Tape (CT) 664-G88MP041020CREUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G88MP041020CREU |
Description | MICRO POWER PLUS 2X2 BOARD MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MP041020CREU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.083" (2.11mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £0.63587 | £95.38 |
| 300 | £0.60550 | £181.65 |
| 450 | £0.58840 | £264.78 |
| 750 | £0.56756 | £425.67 |
| 1,050 | £0.55425 | £581.96 |
| 1,500 | £0.54047 | £810.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.77000 | £7.70 |
| 25 | £0.72160 | £18.04 |
| 50 | £0.68720 | £34.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.74300 | £7.43 |
| 25 | £0.69640 | £17.41 |
| 50 | £0.66300 | £33.15 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

