Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G875H10620DEU | |
|---|---|
DigiKey Part Number | 664-G875H10620DEU-ND |
Manufacturer | |
Manufacturer Product Number | G875H10620DEU |
Description | FAN HOUSING, 2.0MM PITCH,1X6PIN, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G875H10620DEU Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G862H061AEU | Amphenol CS (Commercial Products) | 0 | 664-G862H061AEU-ND | £0.03556 | Parametric Equivalent |
| 2-175778-6 | TE Connectivity AMP Connectors | 0 | 17-2-175778-6-ND | £0.09113 | Parametric Equivalent |
| 50389-006H0H0-001 | Aces Connectors | 983 | 4294-50389-006H0H0-001-ND | £0.08000 | Parametric Equivalent |
| 620006113322 | Würth Elektronik | 0 | 732-620006113322-ND | £0.11041 | Parametric Equivalent |
| CI0606S0000 | Cvilux USA | 539 | 2987-CI0606S0000-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10427 | £417.08 |
| Unit Price without VAT: | £0.10427 |
|---|---|
| Unit Price with VAT: | £0.12512 |






