40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MC010405122HR

DigiKey Part Number
664-G832MC010405122HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MC010405122HR
Description
BTB 40P P=0.8MM RECEPTACLE H=7.7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MC010405122HR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Number of Positions
40
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400£1.39425£3,346.20
Manufacturers Standard Package
Unit Price without VAT:£1.39425
Unit Price with VAT:£1.67310