
G832MB130204024HR | |
|---|---|
DigiKey Part Number | 664-G832MB130204024HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB130204024HR |
Description | BTB 20P P=0.8MM PLUG H=6.7MM GOL |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB130204024HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 7mm, 9mm, 11mm, 15mm, 19mm |
Number of Positions 20 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | £0.91964 | £3,310.70 |
| Unit Price without VAT: | £0.91964 |
|---|---|
| Unit Price with VAT: | £1.10357 |

