Similar
Similar
Similar

G832MB111204022HR | |
|---|---|
DigiKey Part Number | 664-G832MB111204022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB111204022HR |
Description | BTB 120P P=0.8MM PLUG H=6.7MM GO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB111204022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 7mm, 9mm, 11mm, 15mm, 19mm |
Number of Positions 120 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB111204322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB111204322HRTR-ND | £1.50208 | Similar |
| G832MB131204022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB131204022HRTR-ND | £1.33799 | Similar |
| G832MB131204322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB131204322HRTR-ND | £2.03248 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £1.33799 | £2,408.38 |
| Unit Price without VAT: | £1.33799 |
|---|---|
| Unit Price with VAT: | £1.60559 |




