Similar
Similar
Similar

G832MB010646022HR | |
|---|---|
DigiKey Part Number | 664-G832MB010646022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB010646022HR |
Description | BTB 64P P=0.8MM RECEPTACLE H=11. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB010646022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 64 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB010646322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010646322HRTR-ND | £1.78292 | Similar |
| G832MB030646022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030646022HRTR-ND | £1.25959 | Similar |
| G832MB030646322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030646322HRTR-ND | £1.78292 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £1.25959 | £1,574.49 |
| Unit Price without VAT: | £1.25959 |
|---|---|
| Unit Price with VAT: | £1.51151 |




