Similar
Similar
Similar
Similar

G832MB010406022HR | |
|---|---|
DigiKey Part Number | 664-G832MB010406022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB010406022HR |
Description | BTB 40P P=0.8MM RECEPTACLE H=11. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB010406022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 40 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB010406322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010406322HRTR-ND | £1.41102 | Similar |
| G832MB030406022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030406022HRTR-ND | £1.00717 | Similar |
| G832MB030406322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030406322HRTR-ND | £1.41102 | Similar |
| 61082-043702LF | Amphenol CS (FCI) | 0 | 609-61082-043702LFTR-ND | £0.76137 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.00717 | £1,510.75 |
| Unit Price without VAT: | £1.00717 |
|---|---|
| Unit Price with VAT: | £1.20860 |





