Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G55H1122SEU | |
|---|---|
DigiKey Part Number | 664-G55H1122SEU-ND |
Manufacturer | |
Manufacturer Product Number | G55H1122SEU |
Description | G55H SERIES,CABLE SIDE HOUSING,2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G55H1122SEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £0.18977 | £1,328.39 |
| Unit Price without VAT: | £0.18977 |
|---|---|
| Unit Price with VAT: | £0.22772 |





