
FLHR3P008C0 | |
|---|---|
DigiKey Part Number | 664-FLHR3P008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHR3P008C0 |
Description | 3 POSITION,RECEPTACLE TO RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHR3P008C0 Models |
Category | Number of Positions 3 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 9.8' (3.00m) |
Part Status Active | Color Black |
Connector Type Socket to Socket | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.41000 | £8.41 |
| 10 | £7.14900 | £71.49 |
| 25 | £6.70160 | £167.54 |
| 50 | £6.38160 | £319.08 |
| 180 | £5.83017 | £1,049.43 |
| 360 | £5.55214 | £1,998.77 |
| 540 | £5.39569 | £2,913.67 |
| 1,080 | £5.13848 | £5,549.56 |
| Unit Price without VAT: | £8.41000 |
|---|---|
| Unit Price with VAT: | £10.09200 |

