
FLHF2P008A0 | |
|---|---|
DigiKey Part Number | 664-FLHF2P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHF2P008A0 |
Description | 2 POSITION,PLUG,SOCKET,SINGLE EN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHF2P008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £2.13000 | £21.30 |
| 25 | £1.99680 | £49.92 |
| 50 | £1.90160 | £95.08 |
| 100 | £1.81070 | £181.07 |
| 300 | £1.67560 | £502.68 |
| 600 | £1.59565 | £957.39 |
| 1,200 | £1.51953 | £1,823.44 |
| 2,700 | £1.43509 | £3,874.74 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |

