FCC17-B25SA-450 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: £26.59000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £4.47770
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.77660
Datasheet

Similar


HARTING
In Stock: 8
Unit Price: £6.86000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £6.11750
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £6.48170
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £6.37450
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £8.30750
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £8.34920
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £5.83870
Datasheet

Similar


HARTING
In Stock: 11
Unit Price: £10.05000

Similar


HARTING
In Stock: 0
Unit Price: £14.34430

Similar


NorComp Inc.
In Stock: 394
Unit Price: £10.23000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: £2.49000
Datasheet
Image for FCC17-B25SA-450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17-B25SA-450

DigiKey Part Number
FCC17-B25SA-450-ND
Manufacturer
Manufacturer Product Number
FCC17-B25SA-450
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17-B25SA-450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter
Voltage Rating
200V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes