
DRPC61A005A40 | |
|---|---|
DigiKey Part Number | 664-DRPC61A005A40-ND |
Manufacturer | |
Manufacturer Product Number | DRPC61A005A40 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC61A005A40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.60000 | £24.60 |
| 10 | £20.91200 | £209.12 |
| 25 | £19.60240 | £490.06 |
| 50 | £18.66720 | £933.36 |
| 100 | £17.77700 | £1,777.70 |
| 250 | £16.66532 | £4,166.33 |
| Unit Price without VAT: | £24.60000 |
|---|---|
| Unit Price with VAT: | £29.52000 |

