
DRPC21B003940 | |
|---|---|
DigiKey Part Number | 664-DRPC21B003940-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21B003940 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC21B003940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.42000 | £32.42 |
| 10 | £27.55600 | £275.56 |
| 25 | £25.83080 | £645.77 |
| 50 | £24.59860 | £1,229.93 |
| 100 | £23.42550 | £2,342.55 |
| 250 | £21.96100 | £5,490.25 |
| Unit Price without VAT: | £32.42000 |
|---|---|
| Unit Price with VAT: | £38.90400 |

