
6E17HC18FBF200 | |
|---|---|
DigiKey Part Number | 6E17HC18FBF200-ND |
Manufacturer | |
Manufacturer Product Number | 6E17HC18FBF200 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.82581 | £5,825.81 |
| Unit Price without VAT: | £5.82581 |
|---|---|
| Unit Price with VAT: | £6.99097 |

