Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

617C025SBF220 | |
|---|---|
DigiKey Part Number | 617C025SBF220-ND |
Manufacturer | |
Manufacturer Product Number | 617C025SBF220 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 3.00µin (0.076µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 622-025-260-043 | EDAC Inc. | 7 | 151-1265-ND | £2.13000 | Direct |
| 09663126600 | HARTING | 0 | 09663126600-ND | £4.47770 | Similar |
| 09663127600 | HARTING | 0 | 09663127600-ND | £5.81980 | Similar |
| 09663526616 | HARTING | 8 | 1195-7902-ND | £6.86000 | Similar |
| 09663527610 | HARTING | 0 | 09663527610-ND | £6.11750 | Similar |









