12401902E212A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 8,857
Unit Price: £1.15000
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
12401902E212A
Amphenol ICC Waterproof USB Type-C Connectors | Digi-Key Daily

12401902E212A

DigiKey Part Number
12401902E212ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12401902E212A
Description
USB TYPE C, RECEPTACLE, TOP MOUN
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401902E212A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Ingress Protection
IPX2 - Waterproof
Packaging
Tape & Reel (TR)
Number of Ports
1
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Insulation Color
Black
Mounting Type
Surface Mount, Right Angle; Through Hole
Base Product Number
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12401945E212AAmphenol CS (Commercial Products)8,857664-12401945E212ACT-ND£1.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes