
101-00313-68-02 | |
|---|---|
DigiKey Part Number | 101-00313-68-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 101-00313-68-02 |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 9 Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 101-00313-68-02 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Packaging Tape & Reel (TR) | Height Above Board 0.106" (2.70mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 9 | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |

