D38999/26TJ43SN(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


PEI-Genesis
In Stock: 31
Unit Price: £63.52000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 18
Unit Price: £82.22000
Image for D38999/26TJ43SN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26TJ43SN(LC)

DigiKey Part Number
1178-D38999/26TJ43SN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/26TJ43SN(LC)
Description
CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Plug Housing
Shell Finish
Durmalon™
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
43
Features
Coupling Nut, Self Locking
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
25-43
Insert Material
Thermoplastic
Shell Size, MIL
J
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
16 (20), 20 (23)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/26WJ43SN-LCPEI-Genesis315664-D38999/26WJ43SN-LC-ND£63.52000Parametric Equivalent
D38999/26WJ43SN-LCPEI-Genesis185664-D38999/26WJ43SN-LC-666-ND£82.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£277.72250£1,110.89
Unit Price without VAT:£277.72250
Unit Price with VAT:£333.26700