
D38999/26WJ43SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WJ43SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WJ43SN-LC |
Description | AE3 53C 23#20, 20#16 SKT PLUG |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 43 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 25-43 | Note Contacts Sold Separately |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (20), 20 (23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.58000 | £63.58 |
| 10 | £59.94700 | £599.47 |
| 25 | £56.70880 | £1,417.72 |
| 50 | £52.45540 | £2,622.77 |
| 100 | £49.95820 | £4,995.82 |
| Unit Price without VAT: | £63.58000 |
|---|---|
| Unit Price with VAT: | £76.29600 |

