Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/26GB5PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26GB5PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GB5PN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-5 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26WB5PNLC | Amphenol Aerospace Operations | 92 | D38999/26WB5PNLC-ND | £34.09000 | Parametric Equivalent |
| D38999/26WB5PN-LC | PEI-Genesis | 420 | 5664-D38999/26WB5PN-LC-ND | £40.00000 | Parametric Equivalent |
| TV06RW1105PNW52LC | Amphenol PCD | 0 | 623-TV06RW1105PNW52LC-ND | £74.29900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £437.50000 | £1,312.50 |
| Unit Price without VAT: | £437.50000 |
|---|---|
| Unit Price with VAT: | £525.00000 |


