
D38999/26WB5PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WB5PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WB5PN-LC |
Description | AE3 5C 5#20 PIN PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 11-5 | Note Contacts Sold Separately |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.96000 | £39.96 |
| 10 | £37.68000 | £376.80 |
| 25 | £35.64200 | £891.05 |
| 50 | £32.96700 | £1,648.35 |
| 100 | £31.39620 | £3,139.62 |
| Unit Price without VAT: | £39.96000 |
|---|---|
| Unit Price with VAT: | £47.95200 |

