D38999/26GB35PN(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: £203.30600
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: £221.02833
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: £55.64100
Datasheet
Image for D38999/26GB35PN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26GB35PN(LC)

DigiKey Part Number
1178-D38999/26GB35PN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/26GB35PN(LC)
Description
PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Plug Housing
Shell Finish
Electroless Nickel
Type
For Male Pins
Housing Color
Silver
Number of Positions
13
Ingress Protection
Environment Resistant
Grade
Military
Features
Coupling Nut, Self Locking
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
11-35
Note
Contacts Sold Separately
Shell Size, MIL
B
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/26TB35PN(LC)Amphenol Aerospace Operations01178-D38999/26TB35PN(LC)-ND£203.30600Parametric Equivalent
D38999/26WB35PNLCAmphenol Aerospace Operations0D38999/26WB35PNLC-ND£0.00000Parametric Equivalent
D38999/26ZB35PN(LC)Amphenol Aerospace Operations01178-D38999/26ZB35PN(LC)-ND£221.02833Parametric Equivalent
TV06RW1135PNW52LCAmphenol PCD0623-TV06RW1135PNW52LC-ND£55.64100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£337.23000£1,011.69
Unit Price without VAT:£337.23000
Unit Price with VAT:£404.67600