Image for TV06RW1135PNW52LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06RW1135PNW52LC

DigiKey Part Number
623-TV06RW1135PNW52LC-ND
Manufacturer
Manufacturer Product Number
TV06RW1135PNW52LC
Description
38999 THREADED VERSION PLUG ALTD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Limited
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Male Pins
Features
Coupling Nut, Self Locking
Number of Positions
13
Shielding
Shielded
Shell Size - Insert
11-35
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
22D
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Fastening Type
Threaded
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£55.64100£556.41
Manufacturers Standard Package
Unit Price without VAT:£55.64100
Unit Price with VAT:£66.76920