D38999/20GC35SN(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 6
Unit Price: £130.30000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: £391.75333
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: £170.15571
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 24
Unit Price: £90.57000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 51
Unit Price: £35.76000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 51
Unit Price: £34.86000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 437
Unit Price: £33.39000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 437
Unit Price: £33.39000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £141.37350
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £141.37350
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £164.79840
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £142.10530
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £247.00320
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £142.10530
Datasheet
Image for D38999/20GC35SN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GC35SN(LC)

DigiKey Part Number
1178-D38999/20GC35SN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/20GC35SN(LC)
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Electroless Nickel
Number of Positions
22
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
13-35
Note
Contacts Sold Separately
Shell Size, MIL
C
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/20FC35SNLCAmphenol Aerospace Operations6AD38999/20FC35SNLC-ND£130.30000Parametric Equivalent
D38999/20GC35BNAmphenol Aerospace Operations01178-D38999/20GC35BN-ND£391.75333Parametric Equivalent
D38999/20TC35SN(LC)Amphenol Aerospace Operations01178-D38999/20TC35SN(LC)-ND£170.15571Parametric Equivalent
D38999/20WC35BNAmphenol Aerospace Operations241178-D38999/20WC35BN-ND£90.57000Parametric Equivalent
AE320FC35SN-LCPEI-Genesis515664-AE320FC35SN-LC-ND£35.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£286.96250£1,147.85
Unit Price without VAT:£286.96250
Unit Price with VAT:£344.35500