
D38999/20WC35BN | |
|---|---|
DigiKey Part Number | 5664-D38999/20WC35BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WC35BN |
Description | AE3 22C 22#22D SKT RECP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 22 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.39000 | £33.39 |
| 10 | £31.47800 | £314.78 |
| 25 | £29.78080 | £744.52 |
| 50 | £27.54300 | £1,377.15 |
| 100 | £26.23140 | £2,623.14 |
| Unit Price without VAT: | £33.39000 |
|---|---|
| Unit Price with VAT: | £40.06800 |

