Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZSR190T-1AE-6D | |
|---|---|
DigiKey Part Number | 3385-AZSR190T-1AE-6D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR190T-1AE-6D |
Description | RELAY EV CHG SOLAR SPST 100A 6V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 100 A | Approval Agency TUV, UL |
Switching Voltage 800VAC - Max | Relay Type |
Load - Max Switching 48000VA | Coil Resistance 18.8 Ohms |
Coil Current 319.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZSR190-1AE-6D | American Zettler | 0 | 3385-AZSR190-1AE-6D-ND | £8.80383 | Parametric Equivalent |
| AZSR190-1AE-6DL | American Zettler | 0 | 3385-AZSR190-1AE-6DL-ND | £8.80383 | Parametric Equivalent |
| AZSR190T-1AE-6DL | American Zettler | 0 | 3385-AZSR190T-1AE-6DL-ND | £9.40170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £9.40170 | £2,820.51 |
| Unit Price without VAT: | £9.40170 |
|---|---|
| Unit Price with VAT: | £11.28204 |

