AZSR190T-1A-6DL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £8.80383
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £8.80383
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £9.40170
Image for AZSR190T-1A-6DL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZSR190T-1A-6DL

DigiKey Part Number
3385-AZSR190T-1A-6DL-ND
Manufacturer
Manufacturer Product Number
AZSR190T-1A-6DL
Description
RELAY EV CHG SOLAR SPST 100A 6V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EV Charging, Solar Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
4.5 VDC
Packaging
Tube
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
40 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
100 A
Approval Agency
TUV, UL
Switching Voltage
800VAC - Max
Relay Type
Load - Max Switching
48000VA
Coil Resistance
18.8 Ohms
Coil Current
319.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZSR190-1A-6DAmerican Zettler03385-AZSR190-1A-6D-ND£8.80383Parametric Equivalent
AZSR190-1A-6DLAmerican Zettler03385-AZSR190-1A-6DL-ND£8.80383Parametric Equivalent
AZSR190T-1A-6DAmerican Zettler03385-AZSR190T-1A-6D-ND£9.40170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
300£9.40170£2,820.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.40170
Unit Price with VAT:£11.28204