
AZSR131-1AE-24D(200) | |
|---|---|
DigiKey Part Number | 3385-AZSR131-1AE-24D(200)-ND |
Manufacturer | |
Manufacturer Product Number | AZSR131-1AE-24D(200) |
Description | RELAY EV CHG SOLAR SPST 35A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 9695VA | Coil Resistance 410 Ohms |
Coil Current 58.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.00000 | £3.00 |
| 10 | £2.67400 | £26.74 |
| 25 | £2.55400 | £63.85 |
| 50 | £2.46640 | £123.32 |
| 100 | £2.38190 | £238.19 |
| 250 | £2.27448 | £568.62 |
| 500 | £2.19638 | £1,098.19 |
| 1,000 | £2.12091 | £2,120.91 |
| Unit Price without VAT: | £3.00000 |
|---|---|
| Unit Price with VAT: | £3.60000 |

