
AZEV140-1AE-48D | |
|---|---|
DigiKey Part Number | 3385-AZEV140-1AE-48D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV140-1AE-48D |
Description | AZEV140-1AE-48D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency CQC, cURus, TUV |
Load - Max Switching 22000VA | Relay Type |
Coil Current 16 mA | Coil Resistance 1.096 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £8.03363 | £6,426.90 |
| Unit Price without VAT: | £8.03363 |
|---|---|
| Unit Price with VAT: | £9.64036 |

